
Number (Package size 10 pc(s))
Total (€ 5.88 / piece)
€ 58.82
plus VAT.
Highlights & Details
Rhodius HRB, 10 x round brushes 100 x 12 x 16 x 6.0 mm, coarse, Topline for universal use
- Round brush with abrasive grinding bristles for the treatment of stainless steel, steel, wood and non-ferrous metals.
- Long operating life
- Uniform grinding power through permanent releasing of grain
- Also suitable for structuring wood
Technical specifications
- Suitable for machines: Free-hand angle grinder, drill
- Quality level: Topline
- Product type
Circular
- (Ø)
100 mm
- Shank Ø
6 mm
- Thread size
M14
- Material
Nylon
- Content
10 pc(s)
- Width
100 mm
- Height
100 mm
- Depth
100 mm
- Material suitability
Stainless steel
Steel
Non-ferrous metal
Wood
- Rotational speed (max.)
4500 U/min
- Weight
0.081 kg
Documents & Downloads
Datasheet
Datasheet 3408088 Rhodius Rhodius HRB, 10 x round brushes 100 x 12 x 16 x 6.0 mm, coarse, Topline for universal use HRB 353038 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3408088 Rhodius Rhodius HRB, 10 x round brushes 100 x 12 x 16 x 6.0 mm, coarse, Topline for universal use HRB 353038 10 pc(s)
Description
Machine suitability: The HRB technical brush is designed for use with a drill or an angle grinder with a mounting of 6 mm or M14. Please observe the working speed and safety speed. Each product is marked with a maximum safety speed. This is decisive for your safety in the workplace and must never be exceeded. Adjusting to the maximum permitted working speed enables the use of speed-controlled machines. In addition, hand-held machines may only be equipped with brushes with a maximum diameter of 180 mm! Material suitability: This brush is specially designed for the machining of stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), steel (construction steel also called black steel, St37, S235JR, 1.0037 or carbon steel) and cast steel as well as aluminum and other non-ferrous metals such as copper, brass, bronze, etc. It produces good to very good results on all the materials listed here.The brush can also be used for wood processing. Construction and production: The HRB uses an abrasive nylon bristle, which is penetrated with the abrasive material. This stocking material scores with a high elasticity and flexibility with a minimum risk of breakage. Uniform grinding effect is achieved. This makes the brush particularly suitable when a light burr needs to be removed on steel, NEmetals and hard plastics. Quality: The HRB gives the user the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. Application: Round brushes are particularly suitable for machining solid or hollow rods, profiles, welding seams, cutting edges, gears, Groove and even narrow surfaces. Here they are particularly used for roughing, deburring, rounding edges, matting, structuring, Rust removal, cleaning and rinsing.This Rhodius round brush is very well suited for processing of zinc die casting, plastic, painted sheets and also from wood. Dimensions: This round brush is available in diameters of 75 mm, 100 mm and 140 mm. Industries: It is the perfect tool for the various applications and challenges in the car workshop and in the locksmith's shop, in plant engineering, in container construction, boiler and container construction, in construction of structural steel, in the construction of pipelines and also on mounting. Note: The diameter of a brush, the length of the respective trimming and the density of the filling are decisive factors for the best results in surface machining. The longer the wire length, the softer and more flexible the brush is. The brushes are therefore excellently suitable for machining structured workpieces and for a gentle surface treatment. The shorter the wire length of the brush, the more aggressively the brush can be used. For the most efficient surface machining, you can select here at best the maximum brush diameter, which can be mounted on the respective drive unit. A high stocking density is not only the basis for optimum performance, but also for a long service life of the brush. Lower stocking densities in turn increase the flexibility of the wire and allow for better machining of profiled surfaces.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 10 pieces HRB 100 x 12 x 16 x 6.0 mm
Hints
Red bristle color: Coarse = K80 (SIC)
Bristle color: Fine = K180 (AO)












