Machine suitability: The SKBW technical brush is designed for use on angle grinders with M14 holder. Please observe the working speed and safety speed. Each product is marked with a maximum safety speed. This is decisive for your safety in the workplace and must never be exceeded. Adjusting to the maximum permitted working speed enables the use of speed-controlled machines. In addition, hand-held machines may only be equipped with brushes with a maximum diameter of 180 mm! Material suitability: This brush is specially designed for the machining of steel (structural steel also called black steel, St37, S235JR, 1.0037 or carbon steel) and cast steel and achieves optimum results. Construction and production: The SKBW uses corrugated quality steel wire as the stocking material. This most commonly used stocking material is particularly suitable for easy surface treatment and deburring. The brush is especially flexible. Quality: The user receives with the SKBW a tool that meets the high quality requirements in industry and trade. To work even more economically, Rhodius Quality Line PRO brushes are recommended. Application: A conical brush is the ideal tool for machining on corners and at hard to reach places as well as for surface cleaning. It combines the advantages of pot and round brush and is used especially for cleaning and roughing.This Rhodius steel cone brush is optimally suitable for machining high-strength or high-alloy steels, tool steels, hardened steels and high-strength sheets. Dimensions: The wire thickness of the SKBW is 0.30 mm. This tapered brush is available with a diameter of 100 mm. Industries: It is the perfect tool for the various applications and challenges in the car workshop and in the locksmith's shop, in plant engineering, in container construction, boiler and container construction, in construction of structural steel, in the construction of pipelines and also on mounting. Note: The diameter of a brush, the length of the respective trimming and the density of the filling are decisive factors for the best results in surface machining. The longer the wire length, the softer and more flexible the brush is. The brushes are therefore excellently suitable for machining structured workpieces and for a gentle surface treatment. The shorter the wire length of the brush, the more aggressively the brush can be used. For the most efficient surface machining, you can select here at best the maximum brush diameter, which can be mounted on the respective drive unit. A high stocking density is not only the basis for optimum performance, but also for a long service life of the brush. Lower stocking densities in turn increase the flexibility of the wire and allow for better machining of profiled surfaces.
This text is machine translated.