Machine suitability: The cutting wheel XTK10 is suitable for angle grinders in manual applications. Material suitability: The XTK10 is specially designed for use on stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. Construction and production: The cutting wheel contains high-quality corundum (aluminum oxide) and 2 full-surface fiberglass fabric. The minimum side load for the cutting disc is according to EN 12413 and OSA 40N, or from diameter 150 mm 50N. The expiry date (three years) is stamped in the hole ring. A consistent quality is ensured by complex In-Pro process controls in production. In order to offer a safety Maximum, every thousand glass pieces are tested destructive.
This disc is an offset disc (form 42). The cut-off wheel is particularly stable. Quality: The XTK10 gives the user the best RHODIUS tool in his category. RHODIUS Topline products stand for the highest level of performance and quality. The XTK10 has a very long life (service life), and is easy to cut to the full cut, thanks to its particularly aggressive, light and fast cut. Even the precise working in thin-walled material is not a problem. The disc is characterized by low spark flight, little dust development and an excellent quietness. It makes the work easier and is particularly economical. Because of the offset's offset, the offset has a small angle deviation.
This RHODIUS quality tool is particularly suitable for cutting structural steel, tool steel, spring steel, thin-walled sheets, stainless and acid-resistant steel, high-alloy steel, high-strength sheet metal, cable ducts, supports, Profiles and Plates. Dimensions: The extra-thin cutting wheel with a disc width from 1.0 mm to 1.9 mm is available in diameters from 115 mm to 230 mm. Industries: It is the perfect tool for the various applications and challenges in plant construction, container construction, boiler and container construction, construction steel construction, pipeline construction and also assembly. Note: The RHODIUS cutting wheels for stainless steel are iron-free and sulfur-free. To prevent rust, never Norma change back to stainless steel with the same disc.
This text is machine translated.