Suitable for machines: The XT38 X-LOCK cutting wheel is suitable in manual operation for angle grinders of all performance classes (including weak drive machines and battery machines). Material suitability: The XT38 X-LOCK is specially designed for use on stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. Construction and production: The cutting wheel contains high-quality corundum (aluminum oxide) and 2 full-surface fiberglass fabric. The minimum side load for the cutting disc is according to EN 12413 and OSA 40 N. The expiry date (three years) is stamped in the boring ring. A constant quality is ensured by complex in-process controls in production. To provide a safety Maximum, every one of the thousands of discs is tested in a destructive way. This is a straight-shaped disc (form 41). Cutting discs with a straight shape enable a greater immersion depth and thus also more cuts. Quality: To be able to work even more economically (cost per cut), Rhodius cutting discs with CERAMICON technology are recommended. The XT38 X-LOCK has an extremely long service life (service life) and produces impressive results from an especially aggressive, light and fast cut. Even the precise working in thin-walled material is not a problem. The disc is characterized here by low spark flight, little dust development and an excellent quietness. It makes the work easier and is particularly economical. The XT38 X-LOCK offers the user an optimal price/performance ratio. This Rhodius quality tool is especially suitable for cutting steel construction, tool steel, spring steel, thin-walled plates, stainless steel and acid-resistant steel, high-alloy steel, high-strength plate, cable shafts, carriers and profiles. Dimensions: The extra-thin X-LOCK cutting wheel with a disc width of 1.0 mm or 1.5 mm is available in diameters of 115 mm and 125 mm and is suitable for angle grinders from different manufacturers. All Rhodius discs for X-LOCK are also backward compatible, meaning you can also be used on a conventional angle grinder with mount for a 22.23-hole. Industries: It is the perfect tool for the various applications and challenges in plant construction, container construction, boiler and container construction, construction steel construction, piping construction, plumbing and assembly. Note: The Rhodius cutting wheels for stainless steel are iron-free and sulfur-free. To prevent rust, never change from normal steel back to stainless steel with the same disc.
This text is machine translated.