
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 29.40
3
4% = € 1.27
€ 28.13
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 25 pc(s))
Total (€ 1.18 / piece)
€ 29.40
plus VAT.
Highlights & Details
Rhodius XT69 MULTI, 25 pieces extra-thin cut-off wheel 125 x 1.0 x 22.23 mm, shape 41, Proline, Made in Germany for universal use
- Extra-thin cutting wheel with high service life in a wide range of applications and excellent price/performance ratio.
- Little burr formation
- High cutting speeds.
- Low flying sparks
- Low edge eruption
Technical specifications
- Working speed 80 m/s.
- Suitable for machines: Freehand angle grinder
- TECHNOLOGIES: ALLROUNDER,HYDROPROTECT,POWERPLUS
- Quality level: Proline
- Suitable for angle grinders, all power classes. (Maximum performance with high-performance machines)
- Material suitability: Specially designed for stainless steel, black steel, structural steel and cast steel.
- Product type
Cutting disc
- Content
25 pc(s)
- Rotational speed (max.)
12250 U/min
- Material suitability
Tiles
Ceramic
Non-ferrous metal
Stone
Steel
Stainless steel
- Weight
0.031 kg
Documents & Downloads
Datasheet
Datasheet 3409029 Rhodius XT69 MULTI 211203 Cutting disc 25 pc(s) Tiles, Ceramic, Non-ferrous metal, Stone, Steel, Stainless steel
User & Safety Instructions
User & Safety Instructions 3409029 Rhodius XT69 MULTI 211203 Cutting disc 25 pc(s) Tiles, Ceramic, Non-ferrous metal, Stone, Steel, Stainless steel
Description
Suitable for machines: The XT69 cutting wheel is suitable for angle grinders of all power classes (including weak drive machines and battery machines) in manual operation. Material suitability: The XT69 is for use on stainless steel (VA steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel (e.g. GJS, GJL, etc.), titanium but also for concrete products, screed, lime sandstone, natural stone, Marble and suitable for aluminum and other non-ferrous metals such as copper, brass, bronze, etc. Construction and production: The cutting wheel contains a high-quality mixture of silicon carbide (SIC) and corundum and 2 full-area fiber-optic fabric. The minimum side load for the cutting disc is according to EN 12413 and OSA 40 N, or from diameter 150 mm 50 N. The expiry date (three years) is stamped in the boring ring. A constant quality is ensured by complex in-process controls in production. To provide a safety Maximum, every one of the thousands of discs is tested in a destructive way. This is a straight-shaped disc (form 41). Cutting discs with a straight shape enable a greater immersion depth and thus also more cuts. Quality: With the XT69 MULTI, users receive a tool that meets high quality requirements in industry and trade. The XT69 uses an aggressive cut to make it easy. The precise working in thin-walled material is not a problem. The disc is characterized by low spark flight and an excellent quietness. The XT69 MULTI makes the job easier.This Rhodius quality tool is particularly suitable for cutting structural steel, painted metal sheet, galvanized components, cable ducts, profiles and crossbars. Dimensions: The extra-thin cutting wheel with a disc width from 1.0 mm to 1.9 mm is available in diameters from 105 mm to 230 mm. Industries: It is the perfect tool for the various applications and challenges in galas, sanitary and assembly applications.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 25 pieces XT69 MULTI 125 x 1.0 x 22.23 mm
Hints
Ideal for weak drive machines, in some cases suitable for hard-fired tiles and clinker











