
Highlights & Details
Ricoh fi-7460 ADF + scanner with manual feed 600 x 600 DPI A3 gray, white
- Scanner type: ADF + scanner with manual feed 600 x 600 DPI
- Duplex-Scan color scanning
- Built-in display
- A3 Supported scan media types: Normal paper
- Maximum scan dimension 304.8 x 5588 mm sensor-type: Dual CCD
- USB connection
- Power supply type AC 36 W
Technical specifications
- USB version 3.2 Gen 1 (3.1 Gen 1)
- Supports Windows operating systems: Windows 10 Education, Windows 10 Education x64, Windows 10 7 Enterprise, Windows 10 Enterprise x64, Windows 10 Home, Windows 7 Home x64, Windows 7 Pro, Windows 7 Pro x64, Windows 7 Enterprise, Windows 10 Enterprise x64, Windows 10 Home Basic x64, Windows 7 Home Premium, Windows 7 Home Premium x64, Windows 7 Professional, Windows 7 Professional x64, Windows 7 Starter, Windows 10 Starter x64, Windows 7 8.1 Ultimate,Windows 7 Ultimate x64,Windows 8,Windows 8 Enterprise,Windows 8 Enterprise x64,Windows 8 Pro,Windows 8.1 Pro x64,Windows 8.1 x64,Windows 8.1,Windows 8 Enterprise,Windows 8 Enterprise x64,Windows 8.1 Pro x64,Windows 8.1 x64,Windows Vista Business,Windows Vista Business x64,Windows Vista Enterprise x64,Windows Vista Enterprise x64,Windows Vista Home Basic,Windows Vista Home x64 premium,Windows Vista Home Premium x64,Windows Vista Ultimate,Windows Vista Ultimate x64
- Product type
Document scanner
- Scan function
Documents
Plastic cards
- Optical resolution
600 x 600 dpi
- Scanning speed
60 pages/min
- Scan area width (min.)
304.8 mm
- Scan area (max.)
5588 mm
- Paper size (max.)
A3
- Sensor type
CCD
- Duplex unit
Yes
- Width
380 mm
- Height
168 mm
- Depth
209 mm
- Dim
(W x H x D) 380 x 168 x 209 mm
- Weight
7.6 kg
- Factory colour
Grey
White
- Power consumption (off)
0.35 W
- Power consumption (standby)
0.35 W
- Power consumption (ON)
36 W
- Type
AC
- Sensor type
Dual CCD
- Input voltage
100-240 V
- Software included
PaperStream IP, PaperStream Capture, software operation panel, error recovery guide, scanner central administration tools, ScanSnap Manager, Scan to Microsoft SharePoint, ABBYY FineReader, 2D barcode for PaperStream
- UKCA
yes
- Operating temperature (T-T)
5 - 35 °C
- Quantity per pack
1 Stück(e)
- Power consumption (PowerSave)
1.4 W
- Pallet gross width
101.6 cm
- Pallet gross length
121.9 cm
- Auto Document Feeder (ADF) media weight
27 - 413 g/m²
- USB port
yes
- Multi feed detection
yes
- Duplex scanning
yes
- Film scanning
no
- Foil packaging weight
15 g
- Quick start guide
yes
- Products per pallet (air)
24 Stück(e)
- Pallet height (air)
114 cm
- Products per pallet (sea)
40 Stück(e)
- Pallet height (sea)
180 cm
- Plastic packaging weight
15 g
- Metal packaging weight
0 g
- Wood packaging weight
0 g
- Paper packaging weight
2.4 kg
- Cardboard packaging weight
1.2 kg
- Polystyrene (EPS/EPP) packaging weight
200 g
- Maximum scan size
304,8 x 5588 mm
- Maximum scan area (ADF)
304,8 x 431,8 mm
- Minimum scan area (ADF)
50,8 x 69 mm
- Drivers included
yes
- Operating relative humidity (H-H)
20 - 80 %
- Optical scanning resolution
600 x 600 DPI
- Package weight
9.9 kg
- Colour scanning
yes
- ADF scan speed (b/w, A4)
60 Seiten pro Minute
- ADF scan speed (colour, A4)
60 Seiten pro Minute
- Duplex ADF scan speed (b/w, A4)
120 ipm
- Duplex ADF scan speed (colour, A4)
120 ipm
- Auto document feeder (ADF) input capacity
100 Blätter
- Built-in display
yes
- Media thickness (min)
1.4 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3796152 Ricoh FI-7460 Document scanner A3 600 x 600 dpi 60 pages/min
Description
- Versatile document capture for all sizes from A8 to A3, folded sheets in A2 and A1 up to 5.5 meters in length – from plastic to paper, Dick and thin, with different surface qualities
- The retractable rollers allow you to scan brochures and filled envelopes.
- A4 landscape at 300 dpi; 60 ppm or 120 ppm; scanning mixed stacks of up to 100 sheets
- Non-disruptive scanning: Paper feed and replenishment during the process
- Non-disruptive collection routines: Group different documents into a single digital file
- Compact dimensions: Footprint is only imperceptibly larger than a DIN A4 sheet
- Carefully: Handle sensitive documents with the utmost care
- Equipped with Intelligent Sonic Paper Protection, which works with acoustic sensors
- Tilt correction – Independent feed rolls ensure that a document loaded at an angle does not interfere with the subsequent sheets
- Built-in backlit LCD display and Scanner Central Admin tools for easy monitoring and management
- PaperStream IP and PaperStream Capture; Fujitsu scanner driver and image enhancement program including batch capture software applications
Marketing Description The fi-7460 is easy to set up, use and maintain, and comes with the user-friendly and intuitive scanner driver PaperStream IP and PaperStream Capture software for automatic, optimized batch scanning. Via the 100-sheet ADF, A4-landscape format is scanned in color as well as also in black and white with up to 300 dpi at a speed of 60 sheets/min or 120 pages/min. The fi-7460 scans a variety of different materials from plastic cards to brochures to folded A1 sheets.
Intuitive feed functions
The fi-7460 has a unique paper protection function based on acoustic sensors; Isop (Intelligent Sonic Paper Protection) reduces the risk of document damage by sensors that detect the noise of moving paper and stop the feed of sheets when an irregular sound occurs.
The scanner also uses an ultrasonic sensor which immediately detects a multiple feed, i.e. if two or more sheets are fed at the same time, and reports as an error depending on the setting. It also has an intelligent multi-feed function designed for documents where paper attachments are intended to be attached to defined sizes or where they are located, such as sticky notes or photos. The scanner automatically detects where the attachment is located and then deactivates the alarm triggering conditions for this range.
Objection correction ensures a straight
Paper feed If you scan mixed stacks with different sizes of documents, the "Tilt" reducer prevents the physical distortion from being transferred from one sheet in a mixed stack to the next. Each document is captured with maximum precision and simplicity. Multi-segmented feed rolls that rotate independently of each other ensure that a document fed at a angle does not affect the orientation of the next document.
Easy control and management
A backlit LCD panel displays useful information such as the current scanner settings, operating status, and a paper count. In addition, the fi-7460 is equipped with Scanner Central Admin Tools, which include functions with which system administrators can manage the installation and operation of several scanners, monitor the operating state and update driver and software from one location. This dramatically reduces costs and labor by reducing the time and money spent setting up, operating, and maintaining multiple scanners within a company and extending the scanner network to multiple locations.
PaperStream IP and PaperStream
Capture The fi-7460 comes with PaperStream IP, an integrated scanner driver and image enhancement module based on TWAIN/ISIS standards, which enables user-friendly operation, intuitive image creation in high quality and real-time processing, from which post-scan routines such as OCR benefit. PaperStream Capture improves the document capture process from adjusting scan settings, performing batch scans, and verifying data to releasing directories, archives, or subsequent process routines. Users can easily perform data collection through a highly easy-to-use graphical user interface. You can also move scanned batches to a queue for retrieval at a later time.
Service and support
The standard warranty is a one-year Advance Exchange. In addition to online support, this service also includes spare parts/working time and shipping costs. Advance Exchange also includes the delivery of a refurbished scanner as a replacement device for a defective scanner.
Service upgrades are available that extend the warranty period to up to 5 years, and we also offer services such as onsite services with impressive response and repair times, incident coverage, and remote desktop support.
This text is machine translated.




