1/5
Document scanner
Documents
Plastic cards
600 x 600 dpi
100 pages/min
A3
CCD
Yes
236 mm
214 mm
432 mm
(W x H x D) 236 x 214 x 432 mm
11 kg
Black
White
0.35 W
0.35 W
64 W
AC
Dual CCD
100-240 V
PaperStream Capture, PaperStream IP, Software Operation Panel, Error Recovery Guide, Scanner Central Admin tools
yes
5 - 35 °C
1 Stück(e)
1.7 W
101.6 cm
121.9 cm
20 - 413 g/m²
yes
yes
yes
yes
yes
15 g
yes
10 Stück(e)
116.2 cm
15 Stück(e)
166.8 cm
15 g
0 g
0 g
2.4 kg
1.2 kg
200 g
304,8 x 5588 mm
304,8 x 431,8 mm
50,8 x 69 mm
yes
20 - 80 %
600 x 600 DPI
16 kg
yes
100 Seiten pro Minute
100 Seiten pro Minute
200 ipm
200 ipm
44000 Sides
300 Blätter
yes
User & Safety Instructions 3796153 Ricoh FI-7600 Document scanner A3 600 x 600 dpi 100 pages/min