
Highlights & Details
Ricoh ScanSnap IX2500 ADF scanner 600 x 600 DPI A4 black
- High-resolution document scanner with 600 DPI for detailed scanning
- 45 pages per minute when scanning in color and black and white
- Flexible connectivity with USB 3.2, 1x1 Gen, Wi-Fi and Bluetooth 5.2
- Energy efficient with ENERGY STAR certification and RoHS compliance
- Versatile document processing with automatic duplex printing and ADF for 100 sheets
Technical specifications
- USB version 3.2 Gen 1 (3.1 Gen 1)
- USB-plug USB type-C
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- Product type
Document scanner
- Scan function
Documents
Calling cards
- Optical resolution
600 x 600 dpi
- Scanning speed
45 pages/min
- Paper size (max.)
A4
- Max. grammage
209 g/m²
- Document feed
100 Sheet
- Sensor type
CIS
- Features
Wi-Fi
Built-in display
- Duplex unit
Yes
- Width
292 mm
- Height
159 mm
- Depth
161 mm
- Dim
(W x H x D) 292 x 159 x 161 mm
- Weight
3.5 kg
- Factory colour
Black
- Screen size diagonal (inches)
5 inch
- Touchscreen (display)
Yes
- Power consumption (standby)
0.2 W
- Power consumption (ON)
17 W
- Type
AC
- Sensor type
Dual CIS
- Input voltage
100 - 240 V
- Safety
WPA
WPA-AES
WPA-PSK
WPA-TKIP
WPA2
WPA2-AES
WPA2 EAP
WPA2-PSK
WPA2-Personal
- Software included
ScanSnap home, ScanSnap home mobile, ABBYY FineReader for ScanSnap, Kofax Power PDF standard, Kofax Power PDF standard for Mac
- Wi-Fi
Yes
- UKCA
not relevant
- Operating temperature (T-T)
5 - 35 °C
- Sleep mode
yes
- Colour display
yes
- USB port
yes
- Ultrasonic sensor
yes
- Multi feed detection
yes
- Duplex scanning
yes
- Long-paper mode
yes
- Display size (HxV)
109 x 65 mm
- Legal
yes
- Letter
yes
- Paper tray media weight
40 - 209 g/m²
- Power consumption (sleep)
1.4 W
- Maximum scan size
297 x 432 mm
- Operating relative humidity (H-H)
20 - 80 %
- Optical scanning resolution
600 x 600 DPI
- Colour scanning
yes
- ADF scan speed (b/w, A4)
45 Seiten pro Minute
- Duplex ADF scan speed (b/w, A4)
90 ipm
- Auto document feeder (ADF) input capacity
100 Blätter
- Built-in display
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3760669 Ricoh ScanSnap IX2500 Document scanner A4 600 x 600 dpi 45 pages/min
Description
This text is machine translated.
Features
- Scanner type: ADF scanner 600 x 600 dpi
- Duplex-Scan color scanning
- Built-in display
- A4 Scan media types supported: Business card, photo paper, plain paper, post card (JPN)
- Maximum scan dimensions 297 x 432 mm sensor type Dual CIS
- USB connection WLAN
- Power supply type AC 17 W
Scope of delivery
- Ricoh scan snap iX2500
- USB 3.0 Type C cable - 2 m
- External power adapter
- ScanSnap home, Kofax Power PDF standard, Kofax Power PDF standard for Mac, ScanSnap home mobile


