Single addressed Bluetooth Low Energy / DALI hybrid box for connection of up to 16 dimmable DALI lights/addresses Device type 6 (DT6) or DALI Tunable White Device type 8 (DT8). Industry. Plastic, light gray, similar to RAL 7035. Designed for the ceiling or the surface mounting. 14x cable entries M16/20 removable and 4x double membrane stub M20 enclosed. Bluetooth Low Energy 2.4 2.483 GHz The connected lamps are recognized as individual addresses via the Casambi APP and can be grouped and configured freely. The lights can be controlled individually or in groups via other Bluetooth low energy control components such as daylight and motion sensors, buttons, key couplers, as well as via the surface of the Casambi APP. Daily, weekly and yearly plans for controlling the connected lamps can be configured. Connected Tunable White lights can be controlled directly to the selected color temperature, depending on the lamp version, between 2700 6500 K. In addition, within this range, a human centric lighting HCL (human centric lighting HCL) can be individually configured to follow the connected lamps together.
This text is machine translated.