Downlight of the SARA product family. Light steering through covering optimal, radiation characteristic symmetric, extremely broad radiation, light emission direct. Light bulb integrated with LED-M, and can be exchanged by an expert. The lamp generates a rated luminous flux of 2670 lm in light color 830/840, luminous flux adjustable: No. The high LED life allows a long use with constant illumination quality. High light quality with a tolerance of < 3 SDCM color spot. Housing made of plastic, Traffic white, similar to RAL 9016, protection class IP40. Cover made of PMMA optional Installation downlight with variable mounting bracket for ceiling openings of 65 to 260 mm. For ceiling thickness of 5-25 mm. With electronic operating device On/Off. Replacement by qualified personnel possible. Nom. Voltage: 220 - 240 V AC 50 - 60 Hz.
This text is machine translated.