
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Mirror light
230 V
1
LED (monochrome)
LED
15 W
15 W
3000 K
White
1588 lm
1588 lm
Incl. switch
I
IP40
White
Aluminium
(L x W x H) 660.00 x 67.00 x 97.00 mm
n.rel.
80-89
Yes
67.00 mm
97.00 mm
660.00 mm
97 mm
1588 lm
3000 K
3000 K
230 V
not relevant
Datasheet 3144001 RIDI 0450001//672 0450001//672 Mirror light 15 W White White
User & Safety Instructions 3144001 RIDI 0450001//672 0450001//672 Mirror light 15 W White White