
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Mirror light
230 V
1
LED (monochrome)
19 W
22 W
4000 K
White
2319 lm
2319 lm
Incl. switch
I
IP40
White
Aluminium
(L x W x H) 960.00 x 67.00 x 97.00 mm
n.rel.
80-89
Yes
67.00 mm
97.00 mm
960.00 mm
97 mm
2319 lm
4000 K
4000 K
230 V
not relevant
Datasheet 3144085 RIDI 0450045//676 0450045//676 Mirror light 22 W White White
User & Safety Instructions 3144085 RIDI 0450045//676 0450045//676 Mirror light 22 W White White