
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Mirror light
230 V
1
LED (monochrome)
30 W
35 W
3000 K
White
3865 lm
3865 lm
Incl. switch
I
IP40
White
Aluminium
(L x W x H) 1260.00 x 67.00 x 97.00 mm
n.rel.
80-89
Yes
67.00 mm
97.00 mm
1260.00 mm
97 mm
3865 lm
3000 K
3000 K
230 V
not relevant
Datasheet 3144110 RIDI 0450049//672 0450049//672 Mirror light 35 W White White
User & Safety Instructions 3144110 RIDI 0450049//672 0450049//672 Mirror light 35 W White White