

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

(L x W x H) 1198.00 x 85.00 x 72.00 mm
Rectangular
230 V
1
Ceiling light
85.00 mm
LED (monochrome)
72.00 mm
LED
1198.00 mm
30 W
72 mm
34 W
Dimmable
I
IP64
Silver
Steel
n.rel.
80-89
White
No
4000 K
4000 K
4000 K
4000 - 4000 K
3620 lm
3620 lm
3620 lm
230 V
not relevant
Datasheet 3145645 RIDI 0460006SI 0460006SI Ceiling light LED (monochrome) LED 34 W Silver
User & Safety Instructions 3145645 RIDI 0460006SI 0460006SI Ceiling light LED (monochrome) LED 34 W Silver