Ceiling lamp of the ABRFB product family. Light steering through lens, radiation characteristic symmetric, wide-beam, light emission direct. Light bulb integrated with LED-M, and can be exchanged by an expert. The lamp generates a rated luminous flux of 5750 lm in light color 940, luminous flux adjustable: Continuously. The high LED life allows a long use with constant illumination quality. High light quality with a tolerance of < 3 SDCM color spot. Housing made of steel, white traffic, similar to RAL 9016, protection class IP20. Mounting: Single or light-band mounting. Ceiling mounting with accessories supplied, or suspended mounting with appropriate mounting kits (see accessories). With electronic device DALI-2. Replacement by qualified personnel possible. Nom. Voltage: 220 - 240 V AC/DC 50 - 60 Hz.
This text is machine translated.