Sensor module insert with Master-presence sensor (on/off) device carrier made of aluminum profile, extruded, traffic white, similar to RAL 9016. Polycarbonate sensor, UV resistant. Installation: Simple clipping for electrical contact and mechanical fixing in system-bound LINA mounting rail system. Mechanical coding to prevent incorrect mounting (anti-twist protection). Nominal voltage 230 V AC 50 Hz. Electrical adapter for flexible tapping of the power supply in the rail. Colour and optical coding for easy mounting. With light and motion detector. Detection range transverse 30 x 19 m, detection field 446 m². Daylight-dependent presence recognition with adjustable daylight threshold, basic light level and delay times. Setup and configuration via B.E.G. One APP and Bluetooth/Infrared adapter Art.-No. 0209282. Expansion of the detection field by connecting up to 8 slave sensors. Manual on and off of the connected lights via push-button input. Modules can also be used in conjunction with 7-pin DIN rail. The module inserts can be placed variably between the device carriers. Depending on the design, modules cannot be placed in the connector area. Including cover plates/blinds for limiting the sensor detection field.
This text is machine translated.