Device mount VLGFP-SN of the LINA product family. Light beam through cover optional, beam characteristic symmetrical, extremely wide beam, light output . Light bulb integrated with LED-M, and can be exchanged by an expert. The lamp generates a rated luminous flux of 6700 lm in light color 840, luminous flux adjustable: No. The high LED life allows a long use with constant illumination quality. High light quality with a tolerance of < 3 SDCM color spot. Casing made of aluminum, traffic white, similar to RAL 9016, protection class IP20
IP40 room side. Installation: Simple clipping for electrical contact and mechanical fixing in system-bound LINA mounting rail system. With electronic operating device On/Off. Replacement by qualified personnel possible. Nom. Voltage: 220 - 240 V AC/DC 50 - 60 Hz.
This text is machine translated.