
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED device mount
230 V
1
LED (monochrome)
47 W
47 W
6500 K
White
8300 lm
8300 lm
IP54
I
White
Aluminium
(L x W x H) 1500.00 x 67.00 x 66.00 mm
n.rel.
80-89
6500 K
6500 K
6500 - 6500 K
67.00 mm
66.00 mm
1500.00 mm
8300 lm
Yes
230 V
not relevant
Datasheet 3139888 RIDI 1551332 1551332 LED device mount 47 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 3139888 RIDI 1551332 1551332 LED device mount 47 W LED (monochrome) White 1 pc(s)