
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED device mount
230 V
1
LED (monochrome)
56.9 W
56 W
4000 K
White
8900 lm
8900 lm
Dimmable
IP54
I
White
Steel
(L x W x H) 1486.00 x 67.00 x 65.00 mm
n.rel.
80-89
4000 K
4000 K
4000 - 4000 K
67.00 mm
65.00 mm
1486.00 mm
8900 lm
Yes
230 V
not relevant
Datasheet 3139844 RIDI 1552008 1552008 LED device mount 56 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 3139844 RIDI 1552008 1552008 LED device mount 56 W LED (monochrome) White 1 pc(s)