
RIDI 1552009 1552009 LED device mount LED 56 W LED (monochrome) White 1 pc(s)

Technical specifications
- Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
- Suitable for the number of bulbs: 1
- Bulb: LED not replaceable
- With bulb: Yes
- Material of housing: Steel
- Housing color: White
- Voltage type AC/DC
- Nominal voltage 220..240 V
- Operating device: LED operating device current-controlled
- With operating device: Yes
- Removable operating device: Yes
- Dimmer 0-10 V: No
- Dimmer 1-10 V: No
- DALI dimming: No.
- Dimmer DMX: No
- Manufacturer-specific dimming: Yes
- Dimmer DSI: No.
- Dimmer potentiometer (built-in): No.
- Dimmer GPRS: No.
- Dimming LineSwitch: No.
- Mains voltage modulation dimming: No.
- Dimming Phase section: No.
- Dimming leading edge: No.
- Dimming programmable: No.
- Dim. RF: No.
- Dimming Sine Wave Reduction: No.
- Dimming Touch and Dim: No.
- Zigbee dimming: No.
- Dimming with push-button: No.
- Without dimming function: Yes
- Light distribution: Symmetric
- Light emission: Direct
- Color consistency (McAdam ellipse): SDCM3
- Rated life L80/B10 at 25 °C: 55000 h
- Protection class (IP) IP54
- Protection class: I
- Filament testing according to IEC 60695-2-11:650°C - 30 s.
- Integrated emergency power supply: No.
- Max. System power 56 W
- Rated light current according to IEC 62722-2-1: 8900 lm
- Light color: White
- Colour temperature: 4000 K
- Color Rendering Index CRI: 80-89
- Adjustable radiation angle: No.
- Adjustable color temperature: No.
- Luminous flux can be set: No
- Width 67 mm
- Height/depth 65 mm
- Length: 1537 mm
- Product type
LED device mount
- Operating voltage
230 V
- No. of bulbs
1
LED
- Bulb type
LED (monochrome)
- Rating per bulb
56.9 W
56 W
4000 K
- Colour
White
8900 lm
- Total luminous flux
8900 lm
- Light features
Incl. ballast
IP54
- Protection class
I
- Factory colour
White
- Material
Steel
- Dim
(L x W x H) 1537.00 x 67.00 x 65.00 mm
n.rel.
- Colour rendering index
80-89
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Width
67.00 mm
- Height
65.00 mm
- Length
1537.00 mm
- Rated luminous flux
8900 lm
- Light bulb included
Yes
- Nominal voltage
230 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3139907 RIDI 1552009 1552009 LED device mount LED 56 W LED (monochrome) White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3139907 RIDI 1552009 1552009 LED device mount LED 56 W LED (monochrome) White 1 pc(s)
Description
This text is machine translated.

