
RIDI 1561027 1561027 LED device mount Built-in LED 33 W LED (monochrome) White 1 pc(s)

Technical specifications
- Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
- Suitable for the number of bulbs: 1
- Bulb: LED not replaceable
- With bulb: Yes
- Material of housing: Aluminium
- Housing color: White
- Voltage type AC
- Nominal voltage 220..240 V
- Nominal current: 4500000 mA
- Operating device: LED operating device current-controlled
- With operating device: Yes
- Removable operating device: Yes
- Dimmer 0-10 V: No
- Dimmer 1-10 V: No
- DALI dimming: Yes
- Dimmer DMX: No
- Dimmer manufacturer-specific: No.
- Dimmer DSI: No.
- Dimmer potentiometer (built-in): No.
- Dimmer GPRS: No.
- Dimming LineSwitch: No.
- Mains voltage modulation dimming: No.
- Dimming Phase section: No.
- Dimming leading edge: No.
- Dimming programmable: No.
- Dim. RF: No.
- Dimming Sine Wave Reduction: No.
- Dimming Touch and Dim: No.
- Zigbee dimming: No.
- Dimming with push-button: No.
- Without dimmer function: No.
- Reflector: Without
- Light distribution: Symmetric
- Light emission: Direct
- Color consistency (McAdam ellipse): SDCM3
- Rated life L80/B10 at 25 °C: 45000 h
- Protection class (IP) IP54
- Protection class: I
- Filament testing according to IEC 60695-2-11:650°C - 30 s.
- Suitable for emergency light: No.
- Integrated emergency power supply: No.
- Suitable for lamp output 33 W
- Max. System power 37 W
- Rated light current according to IEC 62722-2-1: 4500 lm
- Light output 121 lm/W
- Light color: White
- Colour temperature: 3000 K
- Color Rendering Index CRI: 80-89
- Adjustable radiation angle: No.
- Adjustable color temperature: No.
- Luminous flux can be set: No
- Width 67 mm
- Height/depth 66 mm
- Length: 1000 mm
- Product type
LED device mount
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
33 W
33 W
3000 K
- Colour
White
4500 lm
- Total luminous flux
4500 lm
- Light features
Incl. ballast
Dimmable
IP54
- Protection class
I
- Factory colour
White
- Material
Aluminium
- Dim
(L x W x H) 1000.00 x 67.00 x 66.00 mm
n.rel.
- Colour rendering index
80-89
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Width
67.00 mm
- Height
66.00 mm
- Length
1000.00 mm
- Rated luminous flux
4500 lm
- Light bulb included
Yes
- Nominal voltage
230 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3143108 RIDI 1561027 1561027 LED device mount Built-in LED 33 W LED (monochrome) White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3143108 RIDI 1561027 1561027 LED device mount Built-in LED 33 W LED (monochrome) White 1 pc(s)
Description
This text is machine translated.

