
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED device mount
230 V
3
LED (monochrome)
19 W
58 W
4000 K
White
8980 lm
8980 lm
Dimmable
IP54
I
White
Aluminium
(L x W x H) 1500.00 x 67.00 x 64.00 mm
n.rel.
80-89
4000 K
4000 K
4000 - 4000 K
67.00 mm
64.00 mm
1500.00 mm
8980 lm
Yes
230 V
not relevant
Datasheet 3140015 RIDI 1562004 1562004 LED device mount 58 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 3140015 RIDI 1562004 1562004 LED device mount 58 W LED (monochrome) White 1 pc(s)