Sensor module insert with slave-presence sensor (on/off). Device carrier made of aluminum profile, extruded, black, similar to RAL 9005. Polycarbonate sensor, UV resistant. Simple clipping for electrical contact and mechanical fixing in system-bound LINA EVO mounting rail. Colour and optical coding for easy mounting. Mechanical coding to prevent incorrect mounting (anti-twist protection). Nominal voltage 230 V AC 50 Hz. Electrical adapter for flexible tapping of the power supply in the rail. Colour and optical coding for easy mounting. With light and motion detector. Detection range transverse Ø 10 m, detection field 79 m². Switching impulse output for connection to a Master presence sensor to expand the detection field. Up to 8 slave units can be combined with one Master sensor. The module inserts can be placed variably between the device carriers. Depending on the design, modules cannot be placed in the connector area. Including cover plates/blinds for limiting the sensor detection field.
This text is machine translated.