Mounting rail of the RIDI LINIA EVO-product family. Installation as a single or multi-length light band. Designed for installation and pendulum installation. Quick and easy installation of further mounting rails by electromechanical connector DUO-Connect. Mounting rail with integrated continuous current guide made of halogen and silicone-free material. Variable and simple contact of the equipment carrier at any point in the mounting rail. Electrical feeding can be done at the beginning of the rail, rail end or rail impacts by means of pre-stamped outbreak openings. Profiled mounting rail with groove for increased torsion strength made of galvanized resin-coated steel plate. The mounting distance of the suspension points in a light band application can be up to 5,000 mm. The mounting rails can be installed or completed with the mounting and accessories (accessories must be ordered separately). The mounting rail can be closed completely with device carriers or blank covers.
This text is machine translated.