
RIDI 322094 322094 LED ceiling light LED (monochrome) Bulb cannot be changed 18 W White

Highlights & Details
Ridi-lamp LED-renovation-downlight DA65-185mm SARA220 NDW #0322094
- Power= 18 W
- Total luminous flux= 2170 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
- Suitable for wall mounting: No.
- Suitable for panel mounting: Yes
- Suitable for mounting on the panel: Yes
- Suitable for suspended engine mounting: No.
- Suitable for ceiling mounting: No.
- Suitable for traverse installation: No.
- Suitable for pedestal-/floor mounting: No.
- Suitable for rail mounting: No.
- Suitable for clamp mounting: No.
- Suitable for cable system: No.
- Adjustable: Not adjustable
- With motion detector: No.
- With light sensor: No.
- Bulb: LED not replaceable
- With bulb: Yes
- Housing material: Plastic
- Housing color: White
- Cover material: Plastic opal
- Surface brushed: No.
- Voltage type AC
- Nominal voltage 220..240 V
- Operating device: LED operating device current-controlled
- With operating device: Yes
- Removable operating device: Yes
- Dimming depends on the operating device: Yes
- Dimmer 0-10 V: No
- Dimmer 1-10 V: No
- Dimming DALI-2: No.
- DALI dimming: No.
- Dimmer DMX: No
- Dimmer DSI: No.
- Dimmer potentiometer (built-in): No.
- Dimmer GPRS: No.
- Dimming LineSwitch: No.
- Dimmer manufacturer-specific: No.
- Mains voltage modulation dimming: No.
- Dimming Phase section: No.
- Dimming leading edge: No.
- Dimming programmable: No.
- Dim. RF: No.
- Dimming Sine Wave Reduction: No.
- Dimming Touch and Dim: No.
- Zigbee dimming: No.
- Dimming with push-button: No.
- Without dimming function: Yes
- Light distribution: Symmetric
- Light emission: Direct
- Protection class (IP) IP40
- Impact strength: IK03
- Protection class: I
- Suitable for lamp output 18 W
- Max. System power 18 W
- Light color: White
- Colour temperature 3000..4000 K
- Color Rendering Index CRI: 80-89
- Luminous flux: 2171 lm
- Rated light current according to IEC 62722-2-1: 2170 lm
- Adjustable color temperature: No.
- Luminous flux can be set: No
- Adjustable radiation angle: No.
- Height/depth 22 mm
- Outer diameter: 217 mm
- Installation height/depth 60 mm
- Installation diameter 217 mm
- Number of poles: 3
- Conductor cross-section: 1.5 mm²
- Lamp with limited surface temperature ""D-sign"": No.
- Integrated emergency power supply: No.
- Filament testing according to IEC 60695-2-11:650°C - 30 s.
- Light output 120 lm/W
- Suitable for screen workstations according to EN 12464-1: No.
- IFTTT support available: No.
- Color consistency (McAdam ellipse): SDCM3
- Compatible with Apple HomeKit: No.
- Compatible with Google Assistant: No.
- Compatible with Amazon Alexa: No.
- Dim
(Ø x H) 217 mm x 22.00 mm
- Type
Circular
- Operating voltage
230 V
- Product type
LED ceiling light
- Width
217 mm
- Bulb type
LED (monochrome)
- Height
22.00 mm
Bulb cannot be changed
- Length
22 mm
- Rating per bulb
18 W
- Depth
22 mm
18 W
- (Ø)
217 mm
- Light features
Incl. ballast
- Protection class
I
IP40
- Factory colour
White
- Material
Plastic
- Weight
185 g
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
4000 K
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 4000 K
- Total luminous flux
2170 lm
2170 lm
- Rated luminous flux
2170 lm
- Recess depth
60 mm
- Nominal voltage
230 V
- Recess diameter
217 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3139641 RIDI 322094 322094 LED ceiling light LED (monochrome) Bulb cannot be changed 18 W White
User & Safety Instructions
User & Safety Instructions 3139641 RIDI 322094 322094 LED ceiling light LED (monochrome) Bulb cannot be changed 18 W White
Description
This text is machine translated.

