
RIDI 422193 422193 LED ceiling light LED (monochrome) Built-in LED 13 W White

Highlights & Details
Ridi-lights LED-tub lamp 840 SPN0660NDWS840O0175
- Power= 13 W
- Total luminous flux= 1700 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
- Suitable for wall mounting: Yes
- Suitable for suspended engine mounting: No.
- Suitable for ceiling mounting: Yes
- Suitable for panel mounting: No.
- Suitable for mounting on a panel: No.
- Suitable for light band configuration: No.
- Suitable for screen workstations according to EN 12464-1: No.
- Suitable for the number of bulbs: 1
- Material of housing: Steel
- Surface protection housing: Powder-coated
- Housing color: White
- Cover material: Plastic opal
- Design of grid: Without
- Voltage type AC
- Nominal voltage 220..240 V
- Nominal current: 1700000 mA
- Operating device: LED operating device current-controlled
- With operating device: Yes
- Removable operating device: Yes
- Dimmer 0-10 V: No
- Dimmer 1-10 V: No
- Dimming DALI-2: No.
- DALI dimming: No.
- Dimmer DMX: No
- Dimmer DSI: No.
- Dimmer potentiometer (built-in): No.
- Dimmer GPRS: No.
- Dimming LineSwitch: No.
- Dimmer manufacturer-specific: No.
- Mains voltage modulation dimming: No.
- Dimming Phase section: No.
- Dimming leading edge: No.
- Dimming programmable: No.
- Dim. RF: No.
- Dimming Sine Wave Reduction: No.
- Dimming Touch and Dim: No.
- Zigbee dimming: No.
- Dimming with push-button: No.
- Dimming depends on the operating device: Yes
- Without dimming function: Yes
- Light distribution: Symmetric
- Color consistency (McAdam ellipse): SDCM3
- Light emission: Direct
- Max. Number of lights circuit breaker B16: 36
- Max. Number of lamps line circuit breakers C16: 60
- Protection class (IP) IP40
- Impact strength: IK03
- Protection class: I
- Lamp with limited surface temperature "D-sign": No.
- Suitable for emergency lighting: Yes
- Integrated emergency power supply: No.
- With motion detector: No.
- With light sensor: No.
- With air vents: No.
- Filament testing according to IEC 60695-2-11:650°C - 30 s.
- Max. System power 13 W
- Light output 130 lm/W
- Rated light current according to IEC 62722-2-1: 1700 lm
- Light color: White
- Colour temperature: 4000 K
- Color Rendering Index CRI: 80-89
- Width 67 mm
- Height/depth 97 mm
- Length: 660 mm
- Glare limiter (UGR): 22.6
- Adjustable color temperature: No.
- Luminous flux can be set: No
- Adjustable radiation angle: No.
- Operation via Bluetooth: No.
- Compatible with Apple HomeKit: No.
- Compatible with Google Assistant: No.
- Compatible with Amazon Alexa: No.
- IFTTT support available: No.
- Bulb: LED not replaceable
- With bulb: Yes
- Dim
(L x W x H) 660.00 x 67.00 x 97.00 mm
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
67.00 mm
- Bulb type
LED (monochrome)
- Height
97.00 mm
Built-in LED
- Length
660.00 mm
- Rating per bulb
13 W
- Depth
97 mm
13 W
- Light features
Incl. ballast
- Protection class
I
IP40
- Factory colour
White
- Material
Steel
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
4000 K
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Total luminous flux
1700 lm
1700 lm
- Rated luminous flux
1700 lm
- Nominal voltage
230 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3139728 RIDI 422193 422193 LED ceiling light LED (monochrome) Built-in LED 13 W White
User & Safety Instructions
User & Safety Instructions 3139728 RIDI 422193 422193 LED ceiling light LED (monochrome) Built-in LED 13 W White
Description
This text is machine translated.

