

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

(L x W x H) 598.00 x 85.00 x 72.00 mm
Rectangular
230 V
1
Ceiling light
85.00 mm
LED (monochrome)
72.00 mm
598.00 mm
15 W
72 mm
15 W
Incl. ballast
I
IP64
White
Steel
n.rel.
80-89
White
No
4000 K
4000 K
4000 K
4000 - 4000 K
1540 lm
1540 lm
1540 lm
230 V
not relevant
Datasheet 3144195 RIDI 450010 450010 Ceiling light LED (monochrome) 15 W White
User & Safety Instructions 3144195 RIDI 450010 450010 Ceiling light LED (monochrome) 15 W White