

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

(L x W x H) 1220.00 x 178.00 x 60.00 mm
230 V
2
Ceiling light
178.00 mm
LED (monochrome)
60.00 mm
LED
1220.00 mm
30 W
60 mm
68 W
Incl. ballast
I
IP40
White
Steel
n.rel.
80-89
White
No
4000 K
4000 K
4000 K
4000 - 4000 K
6910 lm
6910 lm
1205 mm
165 mm
230 V
not relevant
Datasheet 3145547 RIDI 450030 450030 Ceiling light LED (monochrome) LED 68 W White
User & Safety Instructions 3145547 RIDI 450030 450030 Ceiling light LED (monochrome) LED 68 W White