
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED hall light
230 V
4
LED (monochrome)
192 W
4000 K
White
22250 lm
I
IP40
White
Steel
(L x W x H) 1500.00 x 466.00 x 80.00 mm
n.rel.
80-89
4000 K
4000 K
4000 - 4000 K
466.00 mm
80.00 mm
1500.00 mm
80 mm
22250 lm
Yes
230 V
Datasheet 3163665 RIDI 650015 650015 LED hall light LED (monochrome) 192 W White
User & Safety Instructions 3163665 RIDI 650015 650015 LED hall light LED (monochrome) 192 W White