

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

(L x W x H) 1200.00 x 200.00 x 80.00 mm
Tube
230 V
1
Ceiling light
200.00 mm
LED (monochrome)
80.00 mm
LED
1200.00 mm
30 W
80 mm
34 W
Incl. ballast
I
IP64
White
Steel
n.rel.
80-89
White
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
3070 lm
3070 lm
3070 lm
230 V
Datasheet 3144486 RIDI 650087 650087 Ceiling light LED (monochrome) LED 34 W White
User & Safety Instructions 3144486 RIDI 650087 650087 Ceiling light LED (monochrome) LED 34 W White