

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

(L x W x H) 1200.00 x 466.00 x 80.00 mm
230 V
4
Ceiling light
466.00 mm
LED (monochrome)
80.00 mm
LED
1200.00 mm
33 W
80 mm
136 W
Incl. ballast
I
IP64
White
Steel
n.rel.
80-89
White
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
15440 lm
15440 lm
15440 lm
230 V
Datasheet 3144811 RIDI 650095 650095 Ceiling light LED (monochrome) LED 136 W White
User & Safety Instructions 3144811 RIDI 650095 650095 Ceiling light LED (monochrome) LED 136 W White