
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

(L x W x H) 1500.00 x 200.00 x 80.00 mm
230 V
1
Ceiling light
200.00 mm
LED (monochrome)
80.00 mm
LED
1500.00 mm
42 W
80 mm
48 W
Incl. ballast
I
IP40
White
Steel
n.rel.
80-89
White
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
6260 lm
6260 lm
6260 lm
230 V
Datasheet 3144622 RIDI 650099 650099 Ceiling light LED (monochrome) LED 48 W White
User & Safety Instructions 3144622 RIDI 650099 650099 Ceiling light LED (monochrome) LED 48 W White