

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

(L x W x H) 1200.00 x 370.00 x 80.00 mm
Rectangular
230 V
3
Ceiling light
370.00 mm
LED (monochrome)
80.00 mm
1200.00 mm
33 W
80 mm
102 W
Dimmable
I
IP64
White
Steel
n.rel.
80-89
White
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
12920 lm
12920 lm
12920 lm
230 V
Datasheet 3144804 RIDI 660558 660558 Ceiling light LED (monochrome) 102 W White
User & Safety Instructions 3144804 RIDI 660558 660558 Ceiling light LED (monochrome) 102 W White