

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

(L x W x H) 1500.00 x 248.00 x 80.00 mm
Tube
230 V
2
Ceiling light
248.00 mm
LED (monochrome)
80.00 mm
LED
1500.00 mm
58 W
80 mm
138 W
Dimmable
I
IP64
White
Steel
n.rel.
80-89
White
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
15150 lm
15150 lm
230 V
not relevant
Datasheet 3144797 RIDI 660599 660599 Ceiling light LED (monochrome) LED 138 W White
User & Safety Instructions 3144797 RIDI 660599 660599 Ceiling light LED (monochrome) LED 138 W White