
RIDI 828114 828114 LED recessed light LED (monochrome) Built-in LED 25 W White

Highlights & Details
- Power= 25 W Total luminous flux= 3710 lm Colour temperature= 4000 K White
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
2
Built-in LED
- Bulb type
LED (monochrome)
25 W
- Total luminous flux
3710 lm
4000 K
- Colour
White
- Type
Square
- Light features
Direct light emission
- Recess length
604 mm
- Recess width
604 mm
- External length
622 mm
- External width
622 mm
- Protection class
I
- Factory colour
White
- Material
Steel
n.rel.
- Dim
(L x W x H) 622.00 x 622.00 x 50.00 mm
No
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Width
622.00 mm
- Height
50.00 mm
- Length
622.00 mm
- Depth
50 mm
- Colour rendering index
80-89
- Nominal voltage
230 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3139981 RIDI 828114 828114 LED recessed light LED (monochrome) Built-in LED 25 W White
User & Safety Instructions
User & Safety Instructions 3139981 RIDI 828114 828114 LED recessed light LED (monochrome) Built-in LED 25 W White

