
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED panel
230 V
1
LED (monochrome)
Built-in LED
30 W
30 W
4000 K
White
3600 lm
3600 lm
Textured
Dimmable
I
IP20
White
Aluminium
595.00 mm
30.00 mm
595.00 mm
n.rel.
3600 lm
Yes
Yes
80-89
4000 K
4000 K
230 V
not relevant
Datasheet 3139708 RIDI 832988 832988 LED panel 30 W White White
User & Safety Instructions 3139708 RIDI 832988 832988 LED panel 30 W White White