
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Flush mount light
230 V
3
LED (monochrome)
51 W
183 W
20840 lm
20840 lm
4000 K
White
Textured
Dimmable
1529 mm
465 mm
1548 mm
485 mm
IP40
I
White
Steel
n.rel.
(L x W x H) 1548.00 x 485.00 x 85.00 mm
Yes
Yes
4000 K
4000 K
4000 - 4000 K
485.00 mm
85.00 mm
1548.00 mm
85 mm
80-89
230 V
Datasheet 3135565 RIDI 860616 860616 Flush mount light LED (monochrome) 183 W White
User & Safety Instructions 3135565 RIDI 860616 860616 Flush mount light LED (monochrome) 183 W White