Bluetooth Low Energy / DALI hybrid box for connection of up to 20 dimmable DALI lights/addresses Device type 6 (DT6) or DALI Tunable White Device type 8 (DT8) plastic, light gray, similar to RAL 7035. Design for the ceiling or the surface mounting 14x cable entries M16/20 removable and 4x double membrane brackets M20 enclosed. Bluetooth Low Energy 2.4 2.483 GHz The maximum cable length of the probe input is 5 m. Connection of a daylight sensor and many presence sensors are possible up to the power limit of the DALI supply. The hybrid box combines the connected DALI lights into a Casambi address, can be integrated into such a network and can be configured via the Casambi APP. For presence detection, one or more presence sensors or a daylight sensor can be connected for daylight-dependent control. A push button can be attached directly to the hybrid box for switching on and off as well as for dimming the lights connected. The luminaires can be controlled together in broadcast mode by means of other control components such as buttons, key couplers, sensors as well as the surface of the Casambi APP. Daily, weekly and yearly plans for controlling the connected lamps can be configured. Connected Tunable White lights can be controlled directly to the selected color temperature, depending on the lamp version, between 2700 6500 K. In addition, within this range, a human centric lighting HCL (human centric lighting HCL) can be individually configured to follow the connected lamps together.
This text is machine translated.