Hall heaters from the RLS-LED product family. Light steering through reflector, radiation characteristic symmetric, wide-beam, light emission direct. Light bulb integrated with LED-M, and can be exchanged by an expert. The lamp generates a rated luminous flux of 8210 lm in light color 840, luminous flux adjustable: Continuously. The high LED life allows a long use with constant illumination quality. High light quality with a tolerance of < 3 SDCM color spot. Casing made of aluminum, traffic white, similar to RAL 9016, protection class IP65. Cover made of PC clear. Suspension, pendel, pendel, chain and ceiling mounting with appropriate mounting accessories. Cable pendant fitting mounting via suspended cable (2x Art. 0210958).
Suitable for ball rolling only with chains (2x type. 0200251), ceiling mounting (2x Art. 0205887) and snap hook (4x Art. 0205888). With electronic device DALI. Replacement by qualified personnel possible. Nom. Voltage: 220 - 240 V AC/DC 50 - 60 Hz.
This text is machine translated.