
Highlights & Details
Rigel UniPulse 400 defibrillator tester
- Pacemaker functionality
- Compatible with monophasic, biphasic, and pulsed waveforms
- Colour LCD display
- Simple and intuitive navigation with special quick test and simulation buttons
- Rechargeable battery for operation without mains connection
- Data download via USB to the PC
- Non-inductive load test of 50Ω
- Patient simulator with ECG-Hi output
- Multilingual firmware for use around the globe
- Portable, compact and robust
- Defibrillator Power Discharge Test
- Check the charging time
- Cardiac synchronization check (responder time)
- 40 selectable arrhythmias
- Power waveforms
- 5 Pacemaker modes
Technical specifications
- Defibrillator tester
- Product type
Defibrillator tester
ISO standards
- Interfaces
USB
- Dim
(L x W x H) 220 x 150 x 90 mm
- Weight
1500 g
IP40
- Display type
Digital (LED)
- Width
150 mm
- Height
90 mm
- Length
220 mm
- Test procedure
manual
- Voltage supply
230 V/AC
- Memory (space)
100
- Memory
Yes
- Type
Rigel Uni Pulse 400
- Features
incl. software
Documents & Downloads
Datasheet
Datasheet 3473938 Rigel Medical Rigel Uni Pulse 400 Defibrillator tester Calibrated to (ISO standards)
Datasheet 3473938 Rigel Medical Rigel Uni Pulse 400 Defibrillator tester Calibrated to (ISO standards)
User & Safety Instructions
User & Safety Instructions 3473938 Rigel Medical Rigel Uni Pulse 400 Defibrillator tester Calibrated to (ISO standards)
Description
This text is machine translated.






