
Highlights & Details
Arbitrary function generator DG1062Z - DAkkS calibrated
- 60 MHz bandwidth
- 2-channel
- Standard and arbitrary function
Technical specifications
- Product dimensions Length: 319 mm
- Offset: ± 5 V.
- 8 MPTS waveform memory
- Impedance 50 Ω
- 14-bit resolution
- Display: Color TFT
- Signal output type
Sine, square, ramp, pulse, noise, Arbitrary
- Product type
Mains-powered
- Frequency range
1 µHz - 60 MHz
- Signal output types
Sinus
Rectangle
Triangle
Noise
Arbitrary
- Frequency range (sine)
1 µHz - 60 MHz
- Distortion factor (sine)
<0.075 %
- Frequency range square wave
1 µHz - 25 MHz
- Square wave slew rate
<10 ns
- Display
LCD
- Frequency range triangle
1 µHz - 1 MHz
- ARB frequency range
1 µHz - 20 MHz
SCS-accredited certification body
- Internal modulation
AM, FM, PM, ASK, FSK, PSK, PWM
- External modulation
AM, FM, PM, ASK, FSK, PSK, PWM
- Trigger (synchronous)
TTL
- Frequency reading (external)
1 µHz - 200 MHz
- Dim
(W x H) 262 mm x 112 mm
- Weight
3.2 kg
- No. of channels
2-channel
- Max. frequency
60 MHz
- Min. frequency
1 µHz
- Features
incl. cycle counter
Modulation
- Calibration service
10 calibration values per range
- Width
262 mm
- Height
112 mm
- Interfaces
LAN
USB
USB host
- Voltage supply
Mains
- Type
DG1062Z
Documents & Downloads
Datasheet
Datasheet 2453017 Rigol DG1062Z Mains-powered Calibrated to (SCS-accredited certification body) 1 µHz - 60 MHz 2-channel Sinus, Rectangle,
User & Safety Instructions
User & Safety Instructions 2453017 Rigol DG1062Z Mains-powered Calibrated to (SCS-accredited certification body) 1 µHz - 60 MHz 2-channel Sinus, Rectangle,
Description
This text is machine translated.
Features
- Burst and sweep function
- Frequency counter
- Harmonic generator up to 8. Order
- Overload protected outputs
- 8.89 cm large color TFT screen
- 2 independant channels with track function that can be switched on.
Scope of delivery
- BNC cable
- USB cable
- Power cable;
- Quick guide.
Hints
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













