
Number
Highlights & Details
Arbitrary Function Generator DG 4162
- 2 channels
- Bandwidth: 160 MHz
- 14-bit vertical resolution
- Integrated frequency counters
- This text is machine translated.
Technical specifications
- Offset: ± 5 Vpk
- Curve Memory: 16 kpts
- Impedance 50 Ω
- Display: Color-TFT 17.7 cm, 800 x 480 pixels
- Length: 117 mm
- Signal output type
Sine, square, triangle, pulse, noise, harmonious, arbitrary
- Product type
Mains-powered
- Frequency range
0.000001 Hz - 160 MHz
- Signal output types
Sinus
Rectangle
Pulse
Noise
Arbitrary
Triangle
- Frequency range (sine)
1 µHz - 160 MHz
- Distortion factor (sine)
<0.1 %
- Frequency range square wave
1 µHz - 50 MHz
- Square wave slew rate
<8 ns
- Display
LCD
- Frequency range triangle
1 µHz - 4 MHz
- ARB frequency range
1 µHz - 40 MHz
Manufacturer's standards (no certificate)
- Wobble function
1 ms - 300 s
- Internal modulation
AM, FM, PM, ASK, FSK, PSK, BPSK, QPSK, 3-FSK, 4-FSK, OSK, PWM
- Frequency reading (external)
1 µHz - 200 MHz
- Dim
(W x H) 313 mm x 161 mm
- Weight
3.2 kg
- No. of channels
2-channel
- Max. frequency
160 MHz
- Min. frequency
0.000001 Hz
- Features
Modulation
- Width
313 mm
- Height
161 mm
- Interfaces
USB
USB host
LAN
- Voltage supply
Mains
- Type
DG4162
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 409753 Rigol DG4162 Mains-powered 0.000001 Hz - 160 MHz 2-channel Sinus, Rectangle, Pulse, Noise, Arbitrary, Triangle
User & Safety Instructions
User & Safety Instructions 409753 Rigol DG4162 Mains-powered 0.000001 Hz - 160 MHz 2-channel Sinus, Rectangle, Pulse, Noise, Arbitrary, Triangle
Conformity certificate
Conformity certificate 409753 Rigol DG4162 Mains-powered 0.000001 Hz - 160 MHz 2-channel Sinus, Rectangle, Pulse, Noise, Arbitrary, Triangle
Warranty Terms
Warranty Terms 409753 Rigol DG4162 Mains-powered 0.000001 Hz - 160 MHz 2-channel Sinus, Rectangle, Pulse, Noise, Arbitrary, Triangle
Description
This text is machine translated.
Features
- Large 17.8 cm color monitor (800 x 480 pixels)
- Modulation types: AM, FM, PM, ASK, FSK, PSK, BPSK, QPSK, 3-FSK, 4-FSK, OSK, PWM
- Wobble function
- Burst
- External trigger input
- Remote control via USB and LAN (LXI-C)
- Harmonic function up to 16. Order
- Powerful generator software.
Scope of delivery
- Power cord
- USB cable
- 1 m BNC cable
- CD with software and manual
- Quick guide.



