
Highlights & Details
DG811Arbitrary Functions generator
- 10 MHz bandwidth
- 1 output
- Sine, square, triangle, pulse, noise, Dual Tone, harmonious, arbitrary functions 160 installed
Technical specifications
- Sampling rate: 125 MSa/s
- 8 Mpts memory depth: 2 Mpts (optional)
- Product type
Mains-powered
- Frequency range
10 MHz (max)
- Signal output types
Arbitrary
Triangle
Lorentz curve
Pulse
Noise
Rectangle
Sinus
- Frequency range (sine)
1 µHz - 10 MHz
- Frequency range square wave
1 µHz - 5 MHz
- Display
LCD
- Frequency range triangle
1 µHz - 200 kHz
- ARB frequency range
1 µHz - 5 MHz
Manufacturer's standards (no certificate)
- Internal modulation
AM, FM, PM, ASK, FSK, PSK, PWM
- Dim
(W x H) 238 mm x 97 mm
- Weight
1.75 kg
- No. of channels
1-channel
- Max. frequency
10 MHz
- Features
Modulation
- Width
238 mm
- Height
97 mm
- Interfaces
USB
USB host
USB device
- Voltage supply
Mains
- Type
DG811
Documents & Downloads
Datasheet
Datasheet 1783947 Rigol DG811 Mains-powered 10 MHz (max) 1-channel Arbitrary, Triangle, Lorentz curve, Pulse, Noise, Rectangle, Sinus
User & Safety Instructions
User & Safety Instructions 1783947 Rigol DG811 Mains-powered 10 MHz (max) 1-channel Arbitrary, Triangle, Lorentz curve, Pulse, Noise, Rectangle, Sinus
User & Safety Instructions 1783947 Rigol DG811 Mains-powered 10 MHz (max) 1-channel Arbitrary, Triangle, Lorentz curve, Pulse, Noise, Rectangle, Sinus
User & Safety Instructions 1783947 Rigol DG811 Mains-powered 10 MHz (max) 1-channel Arbitrary, Triangle, Lorentz curve, Pulse, Noise, Rectangle, Sinus
User & Safety Instructions 1783947 Rigol DG811 Mains-powered 10 MHz (max) 1-channel Arbitrary, Triangle, Lorentz curve, Pulse, Noise, Rectangle, Sinus
Description
This text is machine translated.
Features
- Modulation types such as AM, FM, PM, ASK, FSK, PSK and PWM, etc.
Scope of delivery
- Quick Guide
- Power cord








