
Number
Technical specifications
- Product type
Mains-powered
- Frequency range
1 µHz - 25 MHz
- Signal output types
Sinus
Rectangle
Ramp
Pulse
Arbitrary
Noise
- Frequency range (sine)
1 μHz - 25 MHz
- Frequency range square wave
1 μHz - 20 MHz
- Display
Touchscreen
- ARB frequency range
1 µHz - 10 MHz
Manufacturer's standards (no certificate)
- Dim
(W x H) 266 mm x 165 mm
- Weight
1.78 kg
- No. of channels
2-channel
- Max. frequency
25 MHz
- Min. frequency
1 µHz
- Features
Modulation
- Width
266 mm
- Height
165 mm
- Interfaces
USB device
USB host
LAN
- Voltage supply
Mains
- Type
DG822 Pro
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3046557 Rigol DG822 Pro Mains-powered 1 µHz - 25 MHz 2-channel Sinus, Rectangle, Ramp, Pulse, Arbitrary, Noise
User & Safety Instructions
User & Safety Instructions 3046557 Rigol DG822 Pro Mains-powered 1 µHz - 25 MHz 2-channel Sinus, Rectangle, Ramp, Pulse, Arbitrary, Noise
User & Safety Instructions 3046557 Rigol DG822 Pro Mains-powered 1 µHz - 25 MHz 2-channel Sinus, Rectangle, Ramp, Pulse, Arbitrary, Noise
User & Safety Instructions 3046557 Rigol DG822 Pro Mains-powered 1 µHz - 25 MHz 2-channel Sinus, Rectangle, Ramp, Pulse, Arbitrary, Noise
Warranty Terms
Warranty Terms 3046557 Rigol DG822 Pro Mains-powered 1 µHz - 25 MHz 2-channel Sinus, Rectangle, Ramp, Pulse, Arbitrary, Noise










