
Number
Highlights & Details
Arbitrary Function Generator
- 16-bit vertical resolution
- Sample rate 625 MSa/s
- Display 17.l8 cm (7") Touch Screen, 1024 x 600
Technical specifications
- 16-bit vertical resolution
- 625 MSa/s sample rate
- Dimensions depth 80 mm
- 7" touchscreen, 1024 x 600
- Product type
Mains-powered
- Frequency range
1 µHz - 50 MHz
- Signal output types
Sinus
Rectangle
Ramp
Pulse
Arbitrary
Noise
- Frequency range (sine)
1 μHz - 50 MHz
- Frequency range square wave
1 μHz - 40 MHz
- Display
Touchscreen
- ARB frequency range
1 µHz - 15 MHz
Manufacturer's standards (no certificate)
- Internal modulation
AM, FM, PM, ASK, FSK, PSK, PWM, SUM
- Dim
(W x H) 266 mm x 165 mm
- Weight
1.78 kg
- No. of channels
2-channel
- Max. frequency
50 MHz
- Min. frequency
1 µHz
- Features
Modulation
- Width
266 mm
- Height
165 mm
- Interfaces
USB device
USB host
LAN
- Voltage supply
Mains
- Type
DG852 Pro
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3046558 Rigol DG852 Pro Mains-powered 1 µHz - 50 MHz 2-channel Sinus, Rectangle, Ramp, Pulse, Arbitrary, Noise
User & Safety Instructions
User & Safety Instructions 3046558 Rigol DG852 Pro Mains-powered 1 µHz - 50 MHz 2-channel Sinus, Rectangle, Ramp, Pulse, Arbitrary, Noise
User & Safety Instructions 3046558 Rigol DG852 Pro Mains-powered 1 µHz - 50 MHz 2-channel Sinus, Rectangle, Ramp, Pulse, Arbitrary, Noise
User & Safety Instructions 3046558 Rigol DG852 Pro Mains-powered 1 µHz - 50 MHz 2-channel Sinus, Rectangle, Ramp, Pulse, Arbitrary, Noise
Warranty Terms
Warranty Terms 3046558 Rigol DG852 Pro Mains-powered 1 µHz - 50 MHz 2-channel Sinus, Rectangle, Ramp, Pulse, Arbitrary, Noise
Description
This text is machine translated.










