
Number
Highlights & Details
RIGOL DHO5104 Oscilloscope
- 1 GHz
- No. of analogue inputs 4
Technical specifications
- Product type
Digital
- Bandwidth
1 GHz
- Channel sample rate
4 GS/s
- Resolution
12 Bit
- Screen size
10.1 inch
- Oscilloscope features
Digital storage (DSO)
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Interfaces
USB
- Channel memory depth
250 MP
- Type
DHO5104
Documents & Downloads
Datasheet
Datasheet 3394085 Rigol DHO5104 Digital 1 GHz 4 GS/s 250 MP 12 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3394085 Rigol DHO5104 Digital 1 GHz 4 GS/s 250 MP 12 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions 3394085 Rigol DHO5104 Digital 1 GHz 4 GS/s 250 MP 12 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions 3394085 Rigol DHO5104 Digital 1 GHz 4 GS/s 250 MP 12 Bit Digital storage (DSO) 1 pc(s)
Description
Sampling rate 4 GS/s per channel, memory depth 500/250M points (2/4 channel),
RS232/UART and I2C/SPI trigger and analysis function, signal acquisition rate of up to 1,000,000 signals/s, real-time hardware recorder up to 500,000 recordings (1 channel), 41 automatic measurements, extended FFT up to 1M points, four freely definable mathematical functions, signal analysis with Zoom, memory play, playback, zone trigger, Pass/Fail test, interfaces: USB 3.0 host, USB 3.0 device, Ethernet, HDMI
This text is machine translated.
Scope of delivery
- Power cord, USB cable, per channel: Passive probe RP3500A, 10:1, 500 MHz

