
Number
Highlights & Details
Compact digital multifunction oscilloscope
- 70 MHz
- No. of analogue inputs 4
Technical specifications
- Product type
Digital
- Bandwidth
70 MHz
- Channel sample rate
1.25 GS/s
- Displays
LCD 7" 1024x600, color display
- Resolution
12 Bit
- Screen size
17,8 cm
- Oscilloscope features
Digital storage (DSO)
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Reading category
CAT I
- Input impedance
1 MΩ
- Input coupling
15 pf
- Dim
(L x W x H) 77.38 x 265.35 x 161.75 mm
- Weight
1.78 kg
- Display
LCD color display, 1024 x 600
- Width
265.35 mm
- Height
161.75 mm
- Length
77.38 mm
- Interfaces
LAN
USB device
USB-C
HDMI
- Channel memory depth
25 MP
- Type
DHO804
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2986311 Rigol DHO804 Digital 70 MHz 1.25 GS/s 25 MP 12 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2986311 Rigol DHO804 Digital 70 MHz 1.25 GS/s 25 MP 12 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions 2986311 Rigol DHO804 Digital 70 MHz 1.25 GS/s 25 MP 12 Bit Digital storage (DSO) 1 pc(s)
Warranty Terms
Warranty Terms 2986311 Rigol DHO804 Digital 70 MHz 1.25 GS/s 25 MP 12 Bit Digital storage (DSO) 1 pc(s)
Description
This text is machine translated.
Features
- Ultra-low background noise, cleaner signal, no small signals missing
- Max. 100 MHz analog bandwidth, 4 analogue channels, external trigger output (std.) Available for the two channel model
- Vertical sensitivity range 500 μV/div to 10 V/div
- Max. 1,000,000 WFM/s acquisition rate (in UltraAcquire mode)
- Digital phosphor display with real-time intensity gradation in 256 levels
- Waveform search and navigation function enables faster troubleshooting of signal anomalies






