

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
1 µV
Bench multimeter
1000 V
1 µV
750 V
1 nA
10 A
100 nA
10 A
1 mΩ - 100 MΩ
1 pF - 10,000 µF
20 Hz - 1 MHz
10 MΩ
10 MΩ
0.015 %
True RMS
20 Hz -100 kHz Hz
1x USB 2.0
1x RS 232
1x LAN (10/100 Mbps)
GPIB
115 - 230 V/AC
107 mm
232 mm
2.5 kg
Manufacturer's standards (no certificate)
CAT II 300 V
AC/DC
AC/DC
DM3058
Digital
200000
(W x H) 232 mm x 107 mm
Datasheet 409754 Rigol DM3058 Bench multimeter Digital CAT II 300 V Display (counts): 200000
User & Safety Instructions 409754 Rigol DM3058 Bench multimeter Digital CAT II 300 V Display (counts): 200000
User & Safety Instructions 409754 Rigol DM3058 Bench multimeter Digital CAT II 300 V Display (counts): 200000
Warranty Terms 409754 Rigol DM3058 Bench multimeter Digital CAT II 300 V Display (counts): 200000