
Number
Desk multimeter DM3058E
Highlights & Details
- Graphic display with 200,000 counts
- True RMS measurement up to 100 kHz
- Probe management
- USB and RS232
- Front-sided USB Host
Technical specifications
- Volatile Memory: 2000
- Non-volatile memory: 40 groups for different functions
- Voltage reading range DC (min.)
1 µV
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
1 µV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
1 nA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
100 nA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
1 mΩ - 100 MΩ
- Reading range - capacity
1 pF - 10,000 µF
- Frequency reading range
20 Hz - 1 MHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.015 %
- Measurement type (details)
True RMS
- Frequency range
20 Hz -100 kHz Hz
- Interfaces
1x USB 2.0
1x RS 232
- Power supply (details)
115 - 230 V/AC
- Height
107 mm
- Width
232 mm
- Weight
2.5 kg
Manufacturer's standards (no certificate)
- Reading category
CAT II 300 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
DM3058E
- Display
Digital
- Display (counts)
200000
- Dim
(W x H) 232 mm x 107 mm
Documents & Downloads
Datasheet
Datasheet 409755 Rigol DM3058E Bench multimeter Digital CAT II 300 V Display (counts): 200000
User & Safety Instructions
User & Safety Instructions 409755 Rigol DM3058E Bench multimeter Digital CAT II 300 V Display (counts): 200000
User & Safety Instructions 409755 Rigol DM3058E Bench multimeter Digital CAT II 300 V Display (counts): 200000
Warranty Terms
Warranty Terms 409755 Rigol DM3058E Bench multimeter Digital CAT II 300 V Display (counts): 200000
Description
This text is machine translated.
Features
- Sensor management for free configuration of own sensors (DC/V, DC/A, Freq, 2-conductor, 4-conductor and TC)
- Mathematical functions such as Pass/Fail, Limit Test, Standard Deviation, Histogram, Relative measurement, Zero, Max/Min/AVG, dBm, dB.
Scope of delivery
- 2 safety test leads (red/black) · 2x alligator clip · USB cable · Power cord · Quick guide.
- This text is machine translated.
