

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 µV
Bench multimeter
1000 V
0.1 µV
750 V
0.1 nA
10 A
100 pA
10 A
0.1 mΩ 100 MΩ
1 pF - 100 mF
3 Hz - 1 MHz
10 MΩ
10 MΩ
0.0015 %
True RMS
3 Hz - 300 kHz Hz
1x USB 2.0
1x RS 232
1x LAN (10/100 Mbps)
GPIB
115 - 230 V/AC
107 mm
232 mm
2.5 kg
Manufacturer's standards (no certificate)
CAT II 300 V
AC/DC
AC/DC
DM3068
Digital
2200000
(W x H) 232 mm x 107 mm
+1768 °C
-270 °C
Datasheet 409756 Rigol DM3068 Bench multimeter Digital CAT II 300 V Display (counts): 2200000
User & Safety Instructions 409756 Rigol DM3068 Bench multimeter Digital CAT II 300 V Display (counts): 2200000
Warranty Terms 409756 Rigol DM3068 Bench multimeter Digital CAT II 300 V Display (counts): 2200000